GBC30DKDN

Heilind Number:SULGBC30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKDN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKDN

Detailed Description

Introducing the GBC30DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers secure power transmission. The female connector with two rows and 60 positions is ideal for complex circuitry. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. Featuring a pitch of 2.54mm and no mounting requirement, installation is easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial settings. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB while providing efficient connectivity. Trust the GBC30DKDN for your critical electronic connections.