GBC30DKDS

Heilind Number:SULGBC30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKDS

Detailed Description

The GBC30DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a rated amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. Its two-row, side-hole mount design with thru-hole termination method allows for secure and stable installation on PCBs. The cantilever contact type and gold-plated phosphor bronze contacts provide excellent signal integrity. With 60 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. The GBC30DKDS is a top choice for industries requiring high-reliability connectors for mission-critical operations.