| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKED |
GBC30DKED
| Heilind Number: | SULGBC30DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DKED, a high-performance board-to-board PCB connector designed for critical applications. With PA9T housing and precision-machined Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission. Featuring a two-row configuration with 60 female contacts, each with a cantilever design, it guarantees secure mating. The clearance hole mount type and thru-hole termination method offer easy and durable installation. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125 °C, this connector is suitable for demanding environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. Trust the GBC30DKED for superior performance in aerospace, defense, and other high-reliability applications.

