GBC30DKEH

Heilind Number:SULGBC30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKEH

Detailed Description

Introducing the GBC30DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row layout and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. The female gender with a right-angle orientation and through-hole termination method ensures secure attachment to PCBs. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a maximum voltage rating of 700VAC and an operating temperature range spanning from -65°C to 125°C, this connector is suitable for a wide range of environments. Boasting 60 positions and a cantilever contact type, it facilitates efficient signal transmission. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBC30DKEH for seamless and dependable PCB connections.