GBC30DKEN

Heilind Number:SULGBC30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKEN

Detailed Description

The GBC30DKEN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in compact spaces. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it ensures efficient power transfer with minimal signal loss. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various power supply systems. The cantilever contact design and right-angle orientation facilitate easy mating and disconnection. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's matte tin termination plating enhances durability and corrosion resistance. With 60 positions and a pitch of 2.54mm, it offers versatile connectivity options for PCB assemblies. Compact in size with a height of 13.97mm and a width of 9.4mm, it is ideal for space-constrained designs. The GBC30DKEN is a reliable solution for power transmission in aerospace, defense, and industrial electronics, meeting the highest standards of quality and performance.