GBC30DKES

Heilind Number:SULGBC30DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKES

Detailed Description

Introducing the GBC30DKES, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions spread across 2 rows, this connector ensures secure and efficient connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation offer versatility in mounting options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of Thru Hole with matte tin plating ensures reliable solder connections. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the GBC30DKES for reliable and high-speed data transmission in your electronic designs.