| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKJD |
GBC30DKJD
| Heilind Number: | SULGBC30DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC30DKJD 2-Row Female Board-to-Board PCB Connector, meticulously designed for high-performance connectivity. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees seamless power transmission. Featuring gold-plated Cantilever contacts and Matte Tin terminations, it offers excellent conductivity and corrosion resistance. Its right-angle orientation and 12.7mm tail length facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the GBC30DKJD for superior quality and performance in your connectivity needs.

