| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKJH |
GBC30DKJH
| Heilind Number: | SULGBC30DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DKJH, a high-performance female PCB connector designed for demanding applications. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity. With a pitch of 2.54mm and contact type Cantilever, it offers precise and secure connections. Suitable for clearance hole mounting with a two-row configuration, it accommodates 60 positions, each with a tail length of 12.7mm. Operating flawlessly in a wide temperature range from -65 to 125°C and voltage up to 700VAC, it guarantees durability in harsh environments. With matte tin termination plating, it ensures efficient signal transmission. Perfect for board-to-board and card edge connections, the GBC30DKJH is a vital component for high-reliability systems.

