GBC30DKJN-S1243

Heilind Number:SULGBC30DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKJN-S1243

Detailed Description

The GBC30DKJN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 60 female contacts in a right-angle orientation, this connector offers reliable connectivity in a compact design. Constructed with PA9T housing and contact materials of phosphor bronze with gold plating, it ensures excellent durability and signal integrity. Rated for 3A and 700VAC, it meets stringent electrical requirements. The termination method is through-hole with matte tin plating, guaranteeing secure and efficient assembly. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's 12.7mm (.5 in) tail length and 13.97mm (.55 in) height make it versatile for various PCB layouts. Trusted for its quality and performance, the GBC30DKJN-S1243 is ideal for aerospace, defense, and industrial applications.