GBC30DKJN

Heilind Number:SULGBC30DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKJN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKJN

Detailed Description

Introducing the GBC30DKJN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of modern electronics. Its 2.54mm pitch and cantilever contact type provide reliable signal transmission, while the right-angle orientation and 2-row design offer flexibility in board layout. The connector's wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. With 60 positions and 12.7mm tail length, it accommodates complex PCB connections with ease. Ideal for hi-rel applications, the GBC30DKJN is the perfect choice for engineers seeking top-notch performance in board-to-board and card edge connectivity.