GBC30DKJS-S1243

Heilind Number:SULGBC30DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKJS-S1243

Detailed Description

GBC30DKJS-S1243 offers a high-performance solution for board-to-board connectivity, featuring durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating. Ideal for demanding applications, this connector boasts a 3A amperage rating and a robust 700VAC voltage capability. With a dual-row, 60-position design, it ensures efficient signal transmission. The Right Angle orientation and Side Hole mount type provide versatility in installation, while the Thru-Hole termination method guarantees secure connectivity. Operating in temperatures ranging from -65 to 125°C, it excels in harsh environments. Its compact form factor, measuring 13.97mm in height and 10.16mm in width, makes it suitable for space-constrained PCB layouts. Trust in the reliability of this connector for seamless and durable interconnection in your electronic systems.