GBC30DKJS

Heilind Number:SULGBC30DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKJS

Detailed Description

Featuring a high-performance design, the GBC30DKJS PCB Connector ensures reliable connectivity in demanding electronic applications. Crafted with precision, this female connector offers two rows for efficient board-to-board connections. Its side-hole mount type and through-hole termination method guarantee secure attachment. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it provides optimal conductivity and durability. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent industry standards. The cantilever contact type and right-angle orientation facilitate easy installation in tight spaces. Boasting 60 positions and a 12.7mm tail length, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it ensures performance in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it suits various electronic devices. The matte tin termination plating enhances its longevity. Suitable for hi-rel applications, the GBC30DKJS is a reliable choice for professionals in the electronics industry.