GBC30DKMD

Heilind Number:SULGBC30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKMD

Detailed Description

Introducing the GBC30DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 60 female contacts, this connector ensures reliable and secure connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Suitable for wire wrap termination, it guarantees easy installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for use in harsh environments. Its straight orientation and clearance hole mount type make it versatile for various PCB configurations. The matte tin termination plating adds to its durability. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space on the PCB. Trust the GBC30DKMD for high-reliability connectivity in aerospace, defense, and industrial applications.