| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKMH |
GBC30DKMH
| Heilind Number: | SULGBC30DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DKMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design, two rows of 60 cantilever contacts, and a 2.54mm pitch, it offers seamless connectivity in tight spaces. The straight orientation and wire wrap termination method make installation a breeze, while the clearance hole mount type and 14.22mm tail length provide flexibility in assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Trust in the GBC30DKMH for high-quality connectivity in your electronic systems.

