GBC30DKMI-S1243

Heilind Number:SULGBC30DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKMI-S1243

Detailed Description

The GBC30DKMI-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 60 positions, this connector ensures secure and reliable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers exceptional durability and conductivity. The threaded mount type and wire wrap termination method guarantee easy and efficient installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The cantilever contact type and straight orientation further enhance its functionality. With a tail length of 14.22 mm and compact dimensions, this connector is versatile and space-saving. Ideal for hi-rel applications, it meets the highest standards of performance and reliability. Trust the GBC30DKMI-S1243 for your connectivity needs in aerospace, defense, and other critical industries.