GBC30DKMI

Heilind Number:SULGBC30DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKMI

Detailed Description

Introducing SKU GBC30DKMI, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of contacts made from PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm, it offers precision in alignment and connection. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic applications. The cantilever contact type and wire wrap termination method guarantee secure and durable connections. With a straight orientation and 60 positions, it provides ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The matte tin termination plating adds to its durability. Perfect for use in hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.