GBC30DKMN-S1243

Heilind Number:SULGBC30DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKMN-S1243

Detailed Description

The GBC30DKMN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures robust connectivity with a maximum amperage of 3A. This female connector offers two rows of 60 gold-plated cantilever contacts, suitable for high-speed data transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it guarantees reliable performance in various electronic systems. The straight orientation and wire wrap termination method make installation easy, while the matte tin plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61in (15.49mm) and width of .4in (10.16mm), saves valuable board space. Trusted for its quality and performance, the GBC30DKMN-S1243 is a vital component in aerospace, defense, and industrial equipment.