GBC30DKMS-S1243

Heilind Number:SULGBC30DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKMS-S1243

Detailed Description

The GBC30DKMS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The cantilever contact type and wire wrap termination method provide secure connections, while the side-hole mount type and straight orientation allow for easy installation. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS requirements. Whether used in aerospace, defense, or industrial electronics, the GBC30DKMS-S1243 guarantees high reliability and performance.