GBC30DKMT

Heilind Number:SULGBC30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKMT

Detailed Description

Introducing SKU GBC30DKMT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a pitch of 2.54mm and 60 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and efficient installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating adds durability to its construction. Perfect for use in aerospace, defense, and industrial applications, this connector, also known as GBC30DKMT, is a reliable solution for your connectivity needs.