GBC30DKND

Heilind Number:SULGBC30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKND
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKND

Detailed Description

Introducing SKU GBC30DKND, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a pitch of 2.54mm (.1in) and a total of 60 positions for efficient connectivity. With a clearance hole mount type and card extender termination method, it ensures secure attachment on PCBs. Crafted with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. With a maximum voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The cantilever contact type and straddle orientation further enhance its performance. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it's compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for demanding applications, the GBC30DKND connector is a top choice for engineers seeking quality and performance.