GBC30DKNH

Heilind Number:SULGBC30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKNH

Detailed Description

Introducing the GBC30DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With an amperage rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The female connector with two rows and 60 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method provide easy and secure installation. The Cantilever contact type with gold plating guarantees low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the GBC30DKNH for your critical PCB interconnection needs.