GBC30DKNI

Heilind Number:SULGBC30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKNI

Detailed Description

The GBC30DKNI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and threaded mount offer secure and stable connections. With two rows and 60 positions, it provides ample connectivity options. The connector is designed for a wide operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace use. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. The termination method using a card extender and matte tin plating ensure easy installation and durability. Perfect for hi-rel applications, the GBC30DKNI is a reliable choice for board-to-board and card edge connections.