GBC30DKNN-S1243

Heilind Number:SULGBC30DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKNN-S1243

Detailed Description

This female board-to-board PCB connector, with SKU GBC30DKNN-S1243, features a durable construction of PA9T and phosphor bronze, ensuring reliable performance. With a current rating of 3A and voltage handling capability of 700VAC, it is suitable for various electronic applications. The connector offers 2 rows of 60 positions each, spaced at a pitch of 2.54mm (.1in), allowing for high-density connectivity. Its cantilever contact type and gold-plated phosphor bronze contacts ensure optimal signal transmission. Designed for use in demanding environments, it has an operating temperature range of -65 to 125°C. The termination method of card extender and termination plating of matte tin provide secure and durable connections. With a connector height of 13.97mm (.55in) and width of 10.16mm (.4in), it offers compact yet efficient PCB integration. Perfect for hi-rel applications, this connector meets the stringent requirements of modern electronics, making it a reliable choice for your connectivity needs.