GBC30DKNN

Heilind Number:SULGBC30DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKNN

Detailed Description

Introducing GBC30DKNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a short description highlighting its construction from PA9T and phosphor bronze materials, this connector boasts a robust build quality. Featuring a dual-row configuration with a total of 60 female contacts, it offers reliable signal transmission. The termination method of card extender and gold-plated phosphor bronze contacts ensure optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm, this connector is suitable for various PCB applications. Its cantilever contact type and straddle orientation further enhance its versatility. The connector's durable matte tin termination plating and wide operating temperature range of -65 to 125 °C make it ideal for use in demanding environments. With a low profile design, measuring 13.97mm in height and 9.4mm in width, it offers space-saving solutions. Classified under the hi-rel category, the GBC30DKNN connector guarantees long-term reliability in critical systems. Upgrade your connectivity with this essential component for seamless PCB integration.