GBC30DKNS

Heilind Number:SULGBC30DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKNS

Detailed Description

Introducing the GBC30DKNS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its dual-row, 60-position design, with a pitch of 2.54mm (.1in), offers ample connectivity options. The female gender and side-hole mount type cater to versatile installation needs. Featuring gold-plated phosphor bronze contacts, with a voltage rating of 700 VAC and amperage of 3A, it guarantees efficient power transmission. The cantilever contact type and card extender termination method provide secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. The matte tin termination plating enhances durability. Compact in size, with a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it saves valuable PCB space without compromising performance. Certified for high reliability, the GBC30DKNS is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.