GBC30DKNT

Heilind Number:SULGBC30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKNT

Detailed Description

Introducing the GBC30DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector features a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. The Cantilever contact type and Card Extender termination method offer secure connections, while the threaded mount type and straddle orientation provide stability on the PCB. With 60 positions and a tail length of 15.37mm (.605 in), it allows for versatile board-to-board connections. Rated for a wide operating temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Perfect for aerospace, military, and industrial applications, the GBC30DKNT is a reliable solution for your connectivity needs.