GBC30DKRD

Heilind Number:SULGBC30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKRD

Detailed Description

Introducing SKU GBC30DKRD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 contact positions, allowing for secure and reliable connections. The contacts are made of PA9T and phosphor bronze, with gold plating for enhanced conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation ensure optimal mating with the card extender termination method. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its clearance hole mount type and matte tin termination plating further enhance its durability. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Upgrade your PCB designs with the GBC30DKRD.