GBC30DKRH

Heilind Number:SULGBC30DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKRH

Detailed Description

Introducing the GBC30DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power delivery capabilities. The gold-plated cantilever contacts guarantee excellent conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. With 60 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh industrial settings. The GBC30DKRH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.