GBC30DKRI-S1243

Heilind Number:SULGBC30DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKRI-S1243

Detailed Description

Introducing SKU GBC30DKRI-S1243, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a short description of PA9T & phosphor bronze construction, this female connector features two rows and a threaded mount type for secure installation. Its cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it offers robust performance. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for various applications. With 60 positions and a straddle orientation, it provides versatile connectivity options. The termination method of card extender with matte tin plating guarantees durability. Measuring at 13.97 mm in height and .4 inches in width, it is compact yet efficient. This connector, categorized under hi-rel connectors, bears the acronym GBC30DKRIS1243, meeting high standards of quality and performance.