GBC30DKRI

Heilind Number:SULGBC30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKRI

Detailed Description

The GBC30DKRI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this female connector offers reliable connectivity with 60 positions. Constructed with PA9T and phosphor bronze materials, it ensures durability and excellent conductivity. The gold-plated contact material and matte tin termination provide optimal signal transmission and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation make for easy and secure mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Compact in size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it is space-efficient. The threaded mount type and card extender termination method ensure secure installation. Overall, the GBC30DKRI is a reliable and versatile connector for critical PCB connections.