GBC30DKRN-S1243

Heilind Number:SULGBC30DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKRN-S1243

Detailed Description

The GBC30DKRN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capability of 700 VAC. With two rows of 60 cantilever contacts on a 2.54mm pitch, it offers efficient connectivity in a compact form factor. The connector's card extender termination method and matte tin plating make it suitable for secure and durable mounting on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's straddle orientation and .235-inch tail length facilitate easy installation and maintenance. With a connector height of 13.97mm and a width of .4 inches, it provides a sleek and space-saving solution for electronic assemblies. Whether used in aerospace, defense, or industrial applications, the GBC30DKRN-S1243 guarantees high reliability and performance.