GBC30DKRN

Heilind Number:SULGBC30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKRN

Detailed Description

Introducing the GBC30DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable conductivity in harsh environments. Featuring a dual-row configuration with 60 female contact positions on a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type and straddle orientation make for secure and efficient mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its card extender termination method and matte tin plating on the tails ensure easy and durable installation. Measuring 13.97mm in height and 9.4mm in width, the GBC30DKRN is compact yet robust. Whether for telecommunications, aerospace, or automotive applications, this connector guarantees high reliability and performance.