| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKRT |
GBC30DKRT
| Heilind Number: | SULGBC30DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKRT |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm, it offers a perfect fit for various PCB layouts. The cantilever contact type and threaded mount provide secure connectivity, while the card extender termination method simplifies installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees robust performance. This connector, with a compact size of 9.4mm in width and 13.97mm in height, is ideal for applications where space is limited. Trusted for its quality and durability, the GBC30DKRT is the perfect choice for your connectivity needs.

