GBC30DKSD

Heilind Number:SULGBC30DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKSD

Detailed Description

Introducing the GBC30DKSD, a high-performance connector designed for seamless board-to-board and card edge connections. Engineered with precision, this female connector features two rows for secure attachment, perfect for demanding applications. Boasting PA9T housing and contact material made of durable phosphor bronze with gold plating, it ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers optimal performance in power transmission. The cantilever contact type guarantees efficient signal transfer, while its straight orientation and 60 positions cater to versatile connectivity needs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount and thru-hole termination method make installation a breeze. The matte tin termination plating adds to its longevity. With a compact height of 15.49mm and a width of 9.4mm (.37 in), it saves space without compromising functionality. Trust the GBC30DKSD for your connectivity requirements in industrial, aerospace, and other hi-rel environments.