GBC30DKSH-S1243

Heilind Number:SULGBC30DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKSH-S1243

Detailed Description

Introducing the GBC30DKSH-S1243, a high-performance PCB connector designed for critical applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The female gender, two rows with 60 positions, and a clearance hole mount type make it versatile for various connectivity needs. Its gold-plated, cantilever contact system offers superior conductivity, while the matte tin termination plating ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial sectors. With a compact design measuring only 15.49mm in height and 10.16mm in width, it saves valuable board space without compromising on performance. Trust in the GBC30DKSH-S1243 for robust and high-speed board-to-board connections.