GBC30DKSH

Heilind Number:SULGBC30DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKSH

Detailed Description

The GBC30DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 60 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial uses. The connector's clearance hole mount and thru-hole termination method provide robust mechanical attachment to PCBs. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Trust the GBC30DKSH for your critical connectivity needs.