GBC30DKSI

Heilind Number:SULGBC30DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKSI

Detailed Description

Introducing the GBC30DKSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 60 female contacts, this connector ensures reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The straight orientation and cantilever contact type facilitate easy mating. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust the GBC30DKSI for high-reliability connections in your electronic designs.