GBC30DKSN

Heilind Number:SULGBC30DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKSN

Detailed Description

The GBC30DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in a wide range of environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 60 positions in a dual-row configuration, with a pitch of 2.54mm (.1 in) for easy integration. Its cantilever contact type and gold-plated contacts guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. The connector, with a straight orientation and no mounting requirements, has a compact design with a height of .61 inches and a width of .37 inches. With matte tin termination plating, it ensures durability and longevity. Perfect for use in aerospace, defense, and other high-reliability applications, the GBC30DKSN sets the standard for performance and quality in board-to-board connectivity.