GBC30DKSS

Heilind Number:SULGBC30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKSS

Detailed Description

The GBC30DKSS is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and phosphor bronze construction, it ensures robust connectivity. With a 2.54mm pitch and 60 positions, it offers ample connectivity options. The cantilever contact type and gold plating guarantee efficient signal transmission, while the side hole mount and thru-hole termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Additionally, with matte tin termination plating, it ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the GBC30DKSS is a dependable connectivity solution.