GBC30DKST

Heilind Number:SULGBC30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKST

Detailed Description

Introducing the GBC30DKST, a high-performance female PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54mm, this connector features two rows of 60 cantilever contacts made of PA9T and Phosphor Bronze, plated with gold for optimal conductivity. Operating at a maximum voltage of 700VAC and carrying a current of 3A, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for diverse industrial environments. The matte tin termination plating enhances durability. Compact and streamlined with dimensions of 9.4mm (width) x 15.49mm (height) x 4.83mm (tail length), this connector is ideal for space-constrained applications. Trusted for its quality and performance, the GBC30DKST is a vital component in hi-rel electronic systems.