GBC30DKUD

Heilind Number:SULGBC30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKUD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKUD

Detailed Description

Introducing the GBC30DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an impressive 700 VAC voltage and 3A amperage, it is ideal for power and signal transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Featuring a right-angle orientation, clearance hole mount type, and thru-hole termination method, installation is convenient and secure. With 60 positions spread across 2 rows and a 2.54mm pitch, it allows for efficient PCB connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust in the GBC30DKUD for high-reliability connectivity solutions.