GBC30DKUH

Heilind Number:SULGBC30DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKUH

Detailed Description

The GBC30DKUH is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek design featuring two rows of female connectors, it ensures secure and reliable connectivity. Constructed with PA9T and precision-machined phosphor bronze, this connector guarantees optimal performance even in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power and signal transmission. The gold-plated contacts offer low contact resistance and high durability, while the cantilever contact type ensures easy mating. With a right-angle orientation and through-hole termination method, installation is convenient and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. The GBC30DKUH is the perfect choice for high-reliability connectivity solutions.