GBC30DKUI-S1243

Heilind Number:SULGBC30DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKUI-S1243

Detailed Description

Introducing our SKU GBC30DKUI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The connector, with two rows of 60 cantilever contacts plated in gold, offers exceptional signal integrity. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and compact dimensions of 13.97mm in height and 10.16mm in width make it ideal for space-constrained applications. Trust in the GBC30DKUIS1243 for superior connectivity in your projects.