| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DKUI |
GBC30DKUI
| Heilind Number: | SULGBC30DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 60-position layout and right-angle orientation offer flexibility in PCB design. Threaded mounting and thru-hole termination method provide secure attachment. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. With a compact size of 13.97mm height and 9.4mm width, it saves valuable PCB space. Trust the GBC30DKUI for high-quality, high-reliability connections in your electronic systems.

