| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DKUN |
GBC30DKUN
| Heilind Number: | SULGBC30DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKUN |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DKUN is a high-performance female connector designed for demanding PCB applications. Featuring a two-row layout with 60 positions, this connector ensures secure and efficient board-to-board connections. Constructed with PA9T and Phosphor Bronze, it offers exceptional durability and reliability. The cantilever contact type with gold plating guarantees excellent conductivity, while the termination method of thru hole mounting ensures easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the GBC30DKUN for seamless and high-quality connectivity in your electronic projects.

