GBC30DKUS-S1243

Heilind Number:SULGBC30DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKUS-S1243

Detailed Description

Introducing the GBC30DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700 VAC. With a compact two-row, right-angle design and side-hole mount type, it offers versatile installation options. The cantilever contact type guarantees secure connectivity, while the termination method of thru-hole with Matte Tin plating ensures durability in harsh environments. With a pitch of 2.54mm (.1 in) and 60 positions, it provides ample connectivity possibilities. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability and performance standards. Upgrade your PCB connections with the GBC30DKUS-S1243 for seamless and efficient electronic integration.