| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKUS |
GBC30DKUS
| Heilind Number: | SULGBC30DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKUS |
| ECAD Model: |
Specifications
Detailed Description
GBC30DKUS - This female board-to-board PCB connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, is designed for reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 60 cantilever contacts on a 2.54mm pitch, it ensures secure connectivity in high-density applications. The right-angle orientation, side hole mount type, and thru-hole termination method offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, and with Matte Tin termination plating for durability, this connector guarantees performance in demanding environments. Measuring 13.97mm in height and 9.4mm in width, it's suitable for compact electronic designs. A dependable choice for industrial and commercial applications.

