GBC30DPBH

Heilind Number:SULGBC30DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPBH

Detailed Description

Introducing the GBC30DPBH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage compatibility up to 700VAC. With a dual-row configuration and 60 positions, it offers ample connectivity options while its right-angle orientation and clearance hole mount type facilitate easy installation. The connector's rugged construction, operating temperature range of -65 to 125°C, and Matte Tin termination plating make it ideal for a wide range of applications requiring durability and stability. Trusted for quality and performance, the GBC30DPBH is a standout choice for mission-critical electronic systems.