GBC30DPBI

Heilind Number:SULGBC30DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPBI

Detailed Description

Introducing the GBC30DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The double-point contact design and threaded mount type guarantee secure and stable connections. This female connector offers 60 positions across two rows, with a pitch of 2.54mm, making it ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suited for a wide range of industries. With a connector height of 14.22mm and width of 10.16mm, it provides a compact yet efficient solution for your connectivity needs. Terminated through holes with matte tin plating, it ensures easy and reliable installation on PCBs. Trust the GBC30DPBI for exceptional performance in critical systems.