GBC30DPBN

Heilind Number:SULGBC30DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DPBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DPBN

Detailed Description

The GBC30DPBN is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze, this connector features a double-point contact type for secure and reliable connections. Its female gender and right-angle orientation make it versatile for various PCB layouts. Supporting an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. With 60 positions and two rows, it offers ample connectivity options. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 14.22mm and a width of 10.16mm, makes it space-efficient. Its matte tin termination plating enhances durability. Ideal for high-reliability applications, the GBC30DPBN is a reliable choice for your connectivity needs.